TRU COMPONENTS 718165 Alarm sounder 75 dB 24 V DC/AC Continuous signal

MPN
718165
EAN-13
2050001422521
Order Code
18-1992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 332 in stock

TruComponents 718165 - The TruComponents 718165 alarm sounder is a reliable component engineered for the effective signalling of alerts in various systems. Operating at both 24 V DC and AC, this sounder delivers a continuous signal at a sound pressure level of 75 dB, making it suitable for environments requiring consistent auditory warnings. Its robust design is ideal for integration into industrial control panels, automation systems, and safety installations where dependable notification is essential. The device's compatibility with dual voltage inputs ensures versatile implementation across numerous engineering applications, offering reliability and efficiency in demanding operational settings.
Type Square
Content 1
Dimensions (L x W x H) 40 x 18 x 18 mm
Height 18mm
Length 40mm
Noise emission 75dB
Product Type Alarm sounder
Sound signal type Continuous acoustic signal
Voltage 24V DC/AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot