TRU COMPONENTS TC-9202120 Piezo buzzer 75 dB 12 V DC Continuous signal

MPN
TC-9202120
EAN-13
4064161148816
Order Code
18-3509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,250 in stock

TruComponents TC-9202120, also referenced as 2300530, is a piezoelectric buzzer designed to provide a continuous acoustic signal with a sound level of 75 dB at a DC input of 12 volts. This product features a compact form factor, making it suitable for integration into a wide range of electronic devices where audible alerts or notifications are necessary. Its reliable performance and straightforward operation make it ideal for engineering applications such as alarm systems, electronic test equipment, and industrial automation panels. This piezo buzzer ensures consistent sound output, making it a dependable component in environments requiring steady audible indicators.
Type Round
Voltage Rating 12V
Size (Ø x H) 23.5 mm x 19 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 19mm
Noise emission 75dB
Product Type Piezo buzzer
Sound signal type Continuous acoustic signal
Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot