TRU COMPONENTS TC-10475816 Piezo buzzer 85dB 12V DC Continuous sound transducer

MPN
TC-10475816
EAN-13
4064161228532
Order Code
18-2135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,866 in stock

TruComponents TC-10475816 is a piezo buzzer designed for continuous sound emission, rated at a sound level of 85 dB when powered by a 12 V DC source. As an electronic transducer, this component is ideal for applications requiring audible alerts or notifications, such as in alarm systems, timers, or warning indicators. The device is part of the product line and offers reliable performance in various engineering environments, ensuring consistent sound output. Additionally, the alternate description for this component is 2618954, ensuring compatibility with a wide range of design specifications and integration requirements across different electronic projects.
Type TC-10475816
Voltage Rating 12V
Frequency 3.5kHz
Size (Ø x H) 23 mm x 10 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 10mm
Noise emission 85dB
Product Type Piezo buzzer
Resonance 3.5kHz
Sound signal type Continuous acoustic signal
Voltage 12V DC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot