TRU COMPONENTS 718239 Alarm sounder 80 dB 24 V DC/AC Continuous signal

MPN
718239
EAN-13
2050001422583
Order Code
18-1993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

TruComponents 718239, also referred to as the TruComponents 718239, is designed to offer reliable auditory signalling solutions in various engineering contexts. This alarm sounder operates at a sound pressure level of 80 dB, providing a continuous signal that is effective in drawing attention in both industrial and commercial environments. It supports a dual-voltage supply, functioning efficiently with a 24 V DC or AC input, ensuring versatile compatibility with existing systems. Typical applications for this device include integration into safety warning systems, emergency notification setups, and other automated signalling requirements where accurate and clear acoustic alerts are essential.
Type Round
Colour Red
Connection Solder lug
Content 1
Fastening method Front
Noise emission 80dB
Product Type Alarm sounder
Sound signal type Continuous acoustic signal
Voltage 24V DC/AC

Reviews

Be the first to submit a review

Trustpilot