TRU COMPONENTS TC-9201564 Mini buzzer 75dB 9V DC Continuous acoustic signal

MPN
TC-9201564
EAN-13
4064161149301
Order Code
18-3481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 745 in stock

TruComponents TC-9201564, a mini buzzer designed to provide a continuous acoustic signal with a sound output of 75 dB when powered at 9V DC. Identified similarly by its alternate description, 2300391, the TC-9201564 is characterised by its compact form, making it suitable for integration into a variety of low-power electronic projects where audible alerts or notifications are required. Typical engineering applications include use in security systems, timers, and alert indicators in industrial or consumer electronics. The robust construction and reliable performance of this device make it an ideal choice for environments where a consistent and durable acoustic signal is essential.
Type Square
Voltage Rating 9V
Frequency 400Hz
Size (L x W x H) 33 x 16 x 14.5 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 14.5mm
Length 33mm
Noise emission 75dB
Product Type Mini buzzer
Resonance 400Hz
Sound signal type Continuous acoustic signal
Voltage 9V DC
Width 16mm

Reviews

Be the first to submit a review

Trustpilot