TRU COMPONENTS TC-9202072 Mini buzzer 75 dB 24 V DC Continuous signal 1 pc

MPN
TC-9202072
EAN-13
4064161148694
Order Code
18-3498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 846 in stock

TruComponents TC-9202072, also known as 2300518, is a mini buzzer designed to deliver a continuous audible signal with a sound output of 75 dB at a voltage of 24 V DC. This compact component is ideal for integration into electronic warning systems, providing reliable auditory alerts in various applications such as industrial control panels, security systems, and other electronic devices requiring alert functionality. Its simple design and enduring performance make it suitable for engineers looking to incorporate an effective signalling solution in their projects. The buzzer's consistent output and durability ensure it meets the demands of rigorous engineering environments.
Type Square
Voltage Rating 24V
Frequency 400Hz
Size (L x W x H) 33 x 16 x 14.5 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 14.5mm
Length 33mm
Noise emission 75dB
Product Type Mini buzzer
Resonance 400Hz
Sound signal type Continuous acoustic signal
Voltage 24V DC
Width 16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot