TRU COMPONENTS TC-10358332 Mini buzzer 75dB 4.5V DC Continuous sound

MPN
TC-10358332
EAN-13
4064161222011
Order Code
18-2098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 825 in stock

TruComponents TC-10358332, also known by its alternate description 2589583, is a mini buzzer designed to deliver a continuous sound output of 75 dB at a rated voltage of 4.5V DC. This compact acoustic device is engineered for reliability and efficiency, making it suitable for a range of applications such as alarm systems, timers, and electronic toys where sound signalling is required. The buzzer's design ensures ease of integration into circuits, providing consistent performance within its operating specifications. Its robust build and precise engineering make it an ideal choice for professionals seeking dependable audio output in compact form factors within various engineering and technological disciplines.
Type Square
Frequency 400Hz
Size (L x W x H) 33.5 x 17.2 x 15.5 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 15.5mm
Length 33.5mm
Noise emission 75dB
Product Type Mini buzzer
Resonance 400Hz
Sound signal type Continuous acoustic signal
Voltage 4.5V DC
Width 17.2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot