TRU COMPONENTS TC-9202108 Piezo buzzer 80 dB 3 V DC Continuous signal

MPN
TC-9202108
EAN-13
4064161148786
Order Code
18-3507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.872
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 694 in stock

TruComponents TC-9202108, also identified as 2300527, represents a piezoelectric buzzer designed for diverse engineering applications. This buzzer operates at a nominal voltage of 3 V DC and delivers a continuous sound signal with an audible output of 80 dB, making it suitable for applications requiring reliable audio signalling such as alert systems, timers, and various electronic devices. Its compact and efficient design enhances its integration into limited space environments while maintaining consistent performance. With its robust construction and precise specifications, the TruComponents TC-9202108 ensures durability and effectiveness in both consumer electronics and industrial control systems.
Type Round
Voltage Rating 3V
Size (Ø x H) 12 mm x 9.5 mm
Connection Print
Content 1
Fastening method PCB
Height 9.5mm
Noise emission 80dB
Pitch 7.6mm
Product Type Piezo buzzer
Resonance 2.3kHz
Sound signal type Continuous acoustic signal
Voltage 3V DC

Reviews

Be the first to submit a review

Trustpilot