TRU COMPONENTS TC-10475808 Piezo buzzer 80 dB 12 V DC Continuous signal

MPN
TC-10475808
EAN-13
4064161228518
Order Code
18-2133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

TruComponents TC-10475808 delivers reliable auditory signalling in numerous electronic applications. This piezo buzzer produces a continuous signal at a sound pressure level of 80 dB when powered by a 12 V DC supply, making it suitable for devices requiring a consistent acoustic indicator. Typical uses include warning signals in industrial equipment, feedback devices in consumer electronics, and alert systems in security applications. With its robust design, the TC-10475808 ensures long-lasting performance under various conditions. Known in some contexts as 2618952, this product offers efficiency and precision in compact auditory warning solutions.
Type Round
Voltage Rating 12V
Frequency 2.9kHz
Size (Ø x H) 43 mm x 33 mm
Connection Screws
Content 1
Height 33mm
Noise emission 80dB
Product Type Piezo buzzer
Resonance 2.9kHz
Sound signal type Continuous acoustic signal
Voltage 12V DC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot