TRU COMPONENTS 1164634 Piezo buzzer 95 dB 12 V DC Continuous acoustic signal

MPN
1164634
EAN-13
2050004884203
Order Code
17-7716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TruComponents 1164634, also listed as part number 1570355, is a piezo buzzer designed to deliver a continuous acoustic signal at a sound pressure level of 95 dB when powered by 12 V DC. This product offers reliable performance for alert systems, annunciators, and other signalling applications where an audible alarm is necessary. The compact design of the buzzer allows for easy integration into various electronic devices, ensuring robust and efficient sound output in demanding environments. With its precise operation and durability, the TruComponents 1164634 piezo buzzer is ideally suited for usage in both industrial and consumer electronics.
Type Projection speaker
Colour Red
Connection Type C CEE 7/16 plug 4.8mm
Content 1
Diameter 36.5mm
Dimensions (Ø x H) 36.5 mm x 31 mm
Fastening method Front
Height 31mm
Noise emission 95dB
Product Type Piezo buzzer
Resonance 3.5kHz
Sound signal type Continuous acoustic signal
Voltage 12V DC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot