TRU COMPONENTS 1570976 Mini buzzer 90dB 3V DC Continuous signal 1pc

MPN
1570976
EAN-13
2050004885880
Order Code
17-8420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

TruComponents 1570976 is a high-quality mini buzzer designed to deliver a continuous auditory signal at a sound level of 90 dB while operating on a low voltage of 3V DC. This product is engineered to offer reliable performance in electronic signalling applications and is well-suited for integration into compact circuits where space is at a premium. It is typically used in various engineering applications, including alarms, timers, and user interface feedback systems, where a clear and persistent audio alert is required. The buzzer's compact design, combined with its efficient power consumption, makes it a versatile component for both consumer electronics and industrial machinery.
Type Round
Voltage Rating 3V
Frequency 2.9kHz
Size (Ø x H) 43 mm x 34.5 mm
Connection Open end cable
Content 1
Fastening method Front
Height 34.5mm
Noise emission 90dB
Product Type Mini buzzer
Resonance 2.9kHz
Sound signal type Continuous acoustic signal
Voltage 3V DC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot