TRU COMPONENTS TC-9202060 Piezo buzzer 85 dB 5 V DC Continuous signal 1 pc

MPN
TC-9202060
EAN-13
4064161148663
Order Code
18-3496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.617
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,518 in stock

TruComponents TC-9202060, also referenced as 2300515, is a piezo buzzer engineered for continuous signal applications. This compact device operates at a nominal voltage of 5 V DC and delivers an impressive sound pressure level of 85 dB, making it suitable for environments requiring clear audible alerts. The durable design ensures reliability across a range of electronic applications, including alarm systems, timers, and other signalling devices where consistent sound output is crucial. Its integration into circuit boards is streamlined by its efficient power consumption and robust performance, making it an ideal choice for engineers focused on both functionality and efficiency.
Type Round
Voltage Rating 5V
Frequency 2400Hz
Size (Ø x H) 12 mm x 9 mm
Connection Print
Content 1
Fastening method PCB
Height 9mm
Impedance 80Ω
Noise emission 85dB
Pitch 6.5mm
Product Type Piezo buzzer
Resonance 2400Hz
Sound signal type Continuous acoustic signal
Voltage 5V DC

Reviews

Be the first to submit a review

Trustpilot