TRU COMPONENTS TC-10475832 Piezo buzzer 95 dB 12 V DC Blue LED 1 pc

MPN
TC-10475832
EAN-13
4064161228570
Order Code
18-2139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 725 in stock

TruComponents TC-10475832, also known by its alternate description 2618958, is that integrates a piezo buzzer with a 95 dB output at a rated voltage of 12 V DC, accompanied by a blue LED indicator. This robust component is designed to provide reliable audio signalling, where the combination of sound and visual indication can be crucial for various applications. Engineers commonly utilise such buzzers in industrial control panels, security systems, and other electronic devices where efficient alert systems are required. With its compact design and straightforward integration capability, the piezo buzzer with LED facilitates enhanced operational safety and user awareness in demanding environments.
Type Round
Voltage Rating 12V
Frequency 3.5kHz
Size (Ø x H) 36.5 mm x 31 mm
Connection Type C CEE 7/16 plug 4.8mm
Content 1
Height 31mm
Noise emission 95dB
Product Type Piezo buzzer
Resonance 3.5kHz
Sound signal type Continuous acoustic signal
Voltage 12V DC
Width 43mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot