TRU COMPONENTS TC-9218560 Mini buzzer 75dB 24V DC Acoustic Signal Device

MPN
TC-9218560
EAN-13
4064161153346
Order Code
18-3513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,404 in stock

TruComponents TC-9218560 is a mini buzzer designed for providing acoustic signals with a sound pressure level of 75 dB at a voltage rating of 24V DC. This compact acoustic signal device, also catalogued as 2304640, efficiently converts electrical energy into sound, making it suitable for use in various engineering applications such as warning systems, indication of device statuses, and audio alerts in control panels. The device's robust design ensures reliable performance in industrial environments where precise audio signalling is critical. Its compact size allows for easy integration into space-constrained environments, making it ideal for designers seeking an efficient acoustic solution in product developments.
Type Square
Voltage Rating 24V
Size (L x W x H) 33.5 x 15 x 17 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 17mm
Length 33.5mm
Noise emission 75dB
Product Type Mini buzzer
Resonance 400Hz
Sound signal type Continuous acoustic signal
Voltage 24V DC
Width 15mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot