TRU COMPONENTS TC-10475824 Piezo buzzer 80 dB 12 V DC Sound Transducer

MPN
TC-10475824
EAN-13
4064161228556
Order Code
18-2137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,388 in stock

TruComponents TC-10475824 is a piezo buzzer designed for efficient sound transduction, providing an output of 80 dB at 12 V DC. As , this model, alternatively described as 2618956 - TruComponents TC-10475824, offers reliable performance suitable for a range of engineering applications. Its compact size allows for integration into systems where space constraints are a consideration, making it ideal for use in alert systems, electronic toys, and various signalling devices. The buzzer operates effectively within a DC environment, offering a dependable solution for audible notifications in both consumer and industrial electronics.
Type Round
Voltage Rating 12V
Frequency 3.5kHz
Size (Ø x H) 23 mm x 9.8 mm
Connection Pins
Content 1
Fastening method PCB
Height 9.8mm
Noise emission 80dB
Product Type Piezo buzzer
Resonance 3.5kHz
Sound signal type Continuous acoustic signal
Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot