Schnepp 733814 Jack Socket Vertical 4mm Pin Diameter Red 1 piece |
12-9008
|
|
Despatched within 4 working days - 603 in stock
|
10+ £0.573
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Red |
Yes |
Soldering |
Nickel plated |
|
|
PVC |
Partially insulated |
|
|
23mm |
|
|
|
16A |
|
4mm |
|
Schnepp 733822 Jack Socket Vertical 4mm Pin Diameter Black 1 piece |
12-9009
|
|
Despatched within 4 working days - 1,864 in stock
|
10+ £0.585
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Black |
|
Soldering |
Nickel plated |
|
|
PVC |
Partially insulated |
|
|
23mm |
|
|
|
16A |
|
4mm |
|
Schnepp 733830 Jack Socket Vertical 4mm Pin Yellow 1 piece |
12-9010
|
|
Despatched within 4 working days - 211 in stock
|
10+ £0.609
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Yellow |
|
Soldering |
Nickel plated |
|
|
PVC |
Partially insulated |
|
|
23mm |
|
|
|
16A |
|
4mm |
|
Schnepp 733849 Jack Socket Blue Vertical 4mm Pin Diameter 1 piece |
12-9011
|
|
Despatched within 4 working days - 734 in stock
|
10+ £0.573
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Blue |
|
Soldering |
Nickel plated |
|
|
PVC |
Partially insulated |
|
|
23mm |
|
|
|
16A |
|
4mm |
|
Schnepp 733857 Jack Socket Vertical 4mm Pin Diameter Green 1 piece |
12-9012
|
|
Despatched within 4 working days - 470 in stock
|
10+ £0.575
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Green |
Yes |
Soldering |
Nickel plated |
|
|
PVC |
Partially insulated |
|
|
23mm |
|
|
|
16A |
|
4mm |
|
Schnepp 733865 Socket Vertical 4mm Pin White 1 piece |
12-9013
|
|
Despatched within 4 working days - 420 in stock
|
10+ £0.494
Price per unit Ex VAT
|
Socket, straight |
Vertical |
White |
Yes |
Soldering |
Nickel plated |
|
|
PVC |
Partially insulated |
|
|
23mm |
|
|
|
16A |
|
4mm |
|
Schnepp 734357 Jack Socket Red Vertical 4mm Pin Diameter 1 piece |
12-9014
|
|
Despatched within 4 working days - 1,241 in stock
|
10+ £0.455
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Red |
|
Screws |
|
Soldering eye Order No. 53 18 98 |
|
|
Partially insulated |
|
|
18.5mm |
|
|
|
16A |
|
4mm |
|
Schnepp 734365 Jack Socket 4mm Pin Vertical Black 1 piece |
12-9015
|
|
Despatched within 4 working days - 1,210 in stock
|
10+ £0.455
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Black |
Yes |
Screws |
|
Soldering eye Order No. 53 18 98 |
|
|
Partially insulated |
|
|
18.5mm |
|
|
|
16A |
|
4mm |
|
Schnepp 734373 Jack Socket Vertical 4mm Pin Diameter Yellow 1 piece |
12-9016
|
|
Despatched within 4 working days - 62 in stock
|
10+ £0.455
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Yellow |
Yes |
Screws |
|
Soldering eye Order No. 53 18 98 |
|
|
Partially insulated |
|
|
18.5mm |
|
|
|
16A |
|
4mm |
|
Schnepp 734381 Jack Socket 4mm Vertical Blue 1 pieces End-to-end Design |
12-9017
|
|
Despatched within 4 working days - 365 in stock
|
10+ £0.455
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Blue |
|
Screws |
|
Soldering eye Order No. 53 18 98 |
|
|
Partially insulated |
|
|
18.5mm |
|
|
|
16A |
|
4mm |
|
Schnepp 734390 Jack Socket Vertical 4mm Pin Green 1 piece End-to-End Design |
12-9018
|
|
Despatched within 4 working days - 57 in stock
|
10+ £0.464
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Green |
Yes |
Screws |
|
Soldering eye Order No. 53 18 98 |
|
|
Partially insulated |
|
|
18.5mm |
|
|
|
16A |
|
4mm |
|
Schnepp 734403 Jack Socket Vertical 4mm Pin Dia White 1 piece |
12-9019
|
|
Despatched within 4 working days - 964 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Socket, straight |
Vertical |
White |
Yes |
Screws |
|
Soldering eye Order No. 53 18 98 |
|
|
Partially insulated |
|
|
18.5mm |
|
|
|
16A |
|
4mm |
|
Schnepp BU 4000 V2A Jack Socket Vertical Stainless Steel 4mm Pin |
12-9025
|
|
Despatched within 4 working days - 46 in stock
|
3+ £1.91
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Stainless steel |
Yes |
Soldering |
|
|
1.5mm² |
|
Not insulated |
1.5mm² |
1.5mm² |
|
|
Stainless steel |
|
30A |
|
4mm |
-20 - +60°C |
Schnepp EBU 2024 Jack Socket Vertical 2.4mm Silver 1 piece |
12-9037
|
|
Despatched within 4 working days - 61 in stock
|
10+ £0.633
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Silver |
Yes |
Screws |
Brass silver plated |
|
|
|
Not insulated |
|
|
|
Uninsulated |
|
|
10A |
|
2.4mm |
|
Schnepp EBU 2424 GRÜN Jack Socket Vertical 2.4mm Pin Green 1 piece |
12-9038
|
|
|
5+ £0.870
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Green |
Yes |
Screws |
Brass silver plated |
|
|
|
Not insulated |
|
|
|
Insulated |
|
EBU 2424 |
10A |
|
2.4mm |
|
Schnepp EBU 2424 Jack Socket Vertical 2.4mm Pin Diameter Red |
12-9039
|
|
|
5+ £0.810
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Red |
Yes |
Screws |
Brass silver plated |
|
|
|
Not insulated |
|
|
|
Insulated |
|
EBU 2424 |
10A |
|
2.4mm |
|
Schnepp EBU2424 Jack Socket Vertical Pin Dia 2.4mm Black 1 piece |
12-9040
|
|
|
5+ £0.870
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Black |
Yes |
Screws |
Brass silver plated |
|
|
|
Not insulated |
|
|
|
Insulated |
|
EBU 2424 |
10A |
|
2.4mm |
|
Schnepp EBU 3000 Jack Socket Vertical 3mm Pin Diameter Silver |
12-9041
|
|
Despatched within 4 working days - 126 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Socket, straight |
Vertical |
Silver |
Yes |
Screws |
Brass silver plated |
|
|
|
Not insulated |
|
|
|
Uninsulated |
|
|
30A |
|
3mm |
|
Schnepp KP 2000 Jack Socket Straight 2 mm Pin Silver 1 piece |
12-9069
|
|
Despatched within 4 working days - 512 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Socket, straight |
Straight |
Silver |
Yes |
|
Brass silver plated |
Grip GKP 2000 |
0.5mm² |
|
Not insulated |
|
0.5mm² |
|
|
Silver-plated |
|
10A |
|
2mm |
|
Schnepp KP 2400 Jack Socket Straight 2.4mm Pin Silver 1 piece |
12-9070
|
|
Despatched within 4 working days - 89 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Socket, straight |
Straight |
Silver |
Yes |
|
Brass silver plated |
Grip GKP 2400 |
0.5mm² |
|
Not insulated |
|
0.5mm² |
|
|
Silver-plated |
|
10A |
|
2.4mm |
|
Schnepp KP 4000 L Jack Socket Plug Straight 4 mm Pin Blue 1 piece |
12-9071
|
|
Despatched within 4 working days - 143 in stock
|
10+ £0.731
Price per unit Ex VAT
|
Plug, straight |
Straight |
Blue |
Yes |
Soldering |
Brass nickel plated |
|
|
PVC |
Insulated |
|
2.5mm² |
|
|
Insulation: PVC · Contact: Nickel-plated brass |
|
25A |
KP 4000 L |
4mm |
-10 - +50°C |
Schnepp KP 4000 L Jack Socket Plug Straight 4mm Yellow 1 piece |
12-9072
|
|
Despatched within 4 working days - 173 in stock
|
10+ £0.652
Price per unit Ex VAT
|
Plug, straight |
Straight |
Yellow |
Yes |
Soldering |
Brass nickel plated |
|
|
PVC |
Insulated |
|
2.5mm² |
|
|
Insulation: PVC, contact: Nickel-plated brass |
|
25A |
KP 4000 L |
4mm |
-10 - +50°C |
Schnepp KP 4000 L Jack Socket Plug Straight 4mm Pin Green 1 piece |
12-9073
|
|
Despatched within 4 working days - 100 in stock
|
10+ £0.712
Price per unit Ex VAT
|
Plug, straight |
Straight |
Green |
|
Soldering |
Brass nickel plated |
|
|
PVC |
Insulated |
|
2.5mm² |
|
|
Insulation: PVC · Contact: Nickel-plated brass |
|
25A |
KP 4000 L |
4mm |
-10 - +50°C |
Schnepp KP 4000 L Jack Socket Plug Straight 4mm Pin Red |
12-9074
|
|
Despatched within 4 working days - 247 in stock
|
10+ £0.731
Price per unit Ex VAT
|
Plug, straight |
Straight |
Red |
Yes |
Soldering |
Brass nickel plated |
|
|
PVC |
Insulated |
|
2.5mm² |
|
|
Insulation: PVC, contact: Nickel-plated brass |
|
25A |
KP 4000 L |
4mm |
-10 - +50°C |
Schnepp KP 4000 L Jack Socket Plug Straight 4mm Pin Black 1 piece |
12-9075
|
|
Despatched within 4 working days - 210 in stock
|
10+ £0.746
Price per unit Ex VAT
|
Plug, straight |
Straight |
Black |
Yes |
Soldering |
Brass nickel plated |
|
|
PVC |
Insulated |
|
2.5mm² |
|
|
Insulation: PVC, contact: Nickel-plated brass |
|
25A |
KP 4000 L |
4mm |
-10 - +50°C |
Schnepp KP 4000 S Jack Socket Plug Straight 4mm Pin Blue 1 piece |
12-9076
|
|
Despatched within 4 working days - 227 in stock
|
5+ £0.889
Price per unit Ex VAT
|
Plug, straight |
Straight |
Blue |
Yes |
Screws |
Brass nickel plated |
|
|
PVC |
Insulated |
|
2.5mm² |
|
|
Insulation: PVC · Contact: Nickel-plated brass |
|
25A |
KP 4000 S |
4mm |
-10 - +50°C |
Schnepp KP 4000 S Jack Socket Plug Straight 4mm Pin Yellow 1 piece |
12-9077
|
|
Despatched within 4 working days - 458 in stock
|
5+ £0.870
Price per unit Ex VAT
|
Plug, straight |
Straight |
Yellow |
Yes |
Screws |
Brass nickel plated |
|
|
PVC |
Insulated |
|
2.5mm² |
|
|
Insulation: PVC · Contact: Nickel-plated brass |
|
25A |
KP 4000 S |
4mm |
-10 - +50°C |
Schnepp KP 4000 S Jack Socket Plug Straight 4mm Pin Green 1 piece |
12-9078
|
|
Despatched within 4 working days - 84 in stock
|
5+ £0.889
Price per unit Ex VAT
|
Plug, straight |
Straight |
Green |
Yes |
Screws |
Brass nickel plated |
|
|
PVC |
Insulated |
|
2.5mm² |
|
|
Insulation: PVC · Contact: Nickel-plated brass |
|
25A |
KP 4000 S |
4mm |
-10 - +50°C |
Schnepp KP 4000 S Jack Socket Plug Straight 4mm Pin Red 1 piece |
12-9079
|
|
Despatched within 4 working days - 636 in stock
|
5+ £0.870
Price per unit Ex VAT
|
Plug, straight |
Straight |
Red |
Yes |
Screws |
Brass nickel plated |
|
|
PVC |
Insulated |
|
2.5mm² |
|
|
Insulation: PVC, contact: Nickel-plated brass |
|
25A |
KP 4000 S |
4mm |
-10 - +50°C |
Schnepp KP 4000 S Jack Socket Plug Straight 4mm Black 1 piece |
12-9080
|
|
Despatched within 4 working days - 125 in stock
|
5+ £0.850
Price per unit Ex VAT
|
Plug, straight |
Straight |
Black |
Yes |
Screws |
Brass nickel plated |
|
|
PVC |
Insulated |
|
2.5mm² |
|
|
Insulation: PVC, contact: Nickel-plated brass |
|
25A |
KP 4000 S |
4mm |
-10 - +50°C |