Schnepp KP 4000 L Jack Socket Plug Straight 4mm Pin Green 1 piece

Image Representative of Range

Schnepp KP 4000 L Jack Socket Plug Straight 4mm Pin Green 1 piece

MPN
KP 4000 L gr
Brand
Schnepp
EAN-13
2050000648373
Order Code
12-9073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Schnepp KP 4000 L jack socket is a straight, green connector with a 4 mm pin diameter. This laboratory connector is ideal for creating secure and safe connections using 4 mm plugs. Common applications include use in electrical testing and measurement setups.
Connector Type Plug, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Green
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Material (details) Insulation: PVC · Contact: Nickel-plated brass
Misc Attribute KP 4000 L
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Jack socket
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot