Schnepp EBU 2024 Jack Socket Vertical 2.4mm Silver 1 piece

Image Representative of Range

Schnepp EBU 2024 Jack Socket Vertical 2.4mm Silver 1 piece

MPN
EBU 2024
Brand
Schnepp
EAN-13
2050001290250
Order Code
12-9037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Schnepp EBU 2024 is a vertical jack socket with a pin diameter of 2.4 mm, designed with a silver finish. This laboratory connector is ideal for secure and safe connections in electrical and electronic testing environments. Its robust build and secure fit make it suitable for use with Hirschmann connectors and other safety jack applications.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Silver
Connection Screws
Contact Material Brass silver plated
Insulation Type Not insulated
Misc Attribute 1 Uninsulated
Nominal Current 10A
Pin Ø 2.4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot