Schnepp KP 2000 Jack Socket Straight 2 mm Pin Silver 1 piece

Image Representative of Range

Schnepp KP 2000 Jack Socket Straight 2 mm Pin Silver 1 piece

MPN
KP 2000
Brand
Schnepp
EAN-13
2050001290076
Order Code
12-9069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 512 in stock

The Schnepp KP 2000 jack socket, with a straight pin diameter of 2 mm and silver finish, is a versatile connector. Ideal for laboratory and safety applications, this socket ensures reliable connectivity. Its robust design is commonly used in electronic equipment requiring secure and durable connections.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Silver
Cable Diameter 0.5mm²
Compatible with (details) Grip GKP 2000
Contact Material Brass silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Type Not insulated
Material (details) Silver-plated
Nominal Current 10A
Pin Ø 2mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot