Schnepp 734381 Jack Socket 4mm Vertical Blue 1 pieces End-to-end Design

MPN
734381
Brand
Schnepp
EAN-13
2050000239205
Order Code
12-9017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 365 in stock

The Schnepp jack socket features a vertical design with a 4 mm pin diameter and comes in a blue colour. It is equipped with screw connections and is part of the laboratory connectors range. This product is ideal for use in laboratory settings and electrical installations requiring reliable jack connections.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Colour Blue
Compatible with (details) Soldering eye Order No. 53 18 98
Connection Screws
Insulation Type Partially insulated
Length 18.5mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot