Schnepp KP 2400 Jack Socket Straight 2.4mm Pin Silver 1 piece

Image Representative of Range

Schnepp KP 2400 Jack Socket Straight 2.4mm Pin Silver 1 piece

MPN
KP 2400
Brand
Schnepp
EAN-13
2050001290083
Order Code
12-9070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Schnepp KP 2400 jack socket is a straight-pin connector with a 2.4 mm silver pin, suitable for laboratory and electronic applications. It is designed for secure connections in safety jack systems, ensuring reliable performance. This high-quality socket is commonly used in Hirschmann connectors and various scientific equipment setups.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Silver
Cable Diameter 0.5mm²
Compatible with (details) Grip GKP 2400
Contact Material Brass silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Type Not insulated
Material (details) Silver-plated
Nominal Current 10A
Pin Ø 2.4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot