Schnepp 734373 Jack Socket Vertical 4mm Pin Diameter Yellow 1 piece

MPN
734373
Brand
Schnepp
EAN-13
2050000239182
Order Code
12-9016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Schnepp's jack socket features a vertical design with a 4 mm pin diameter, finished in yellow. It uses connection screws and is a component of laboratory connectors, often employed in electrical testing and measurement settings. The jack socket is suitable for laboratory use due to its safety features, ensuring secure connections with 4 mm safety sockets.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Yellow
Compatible with (details) Soldering eye Order No. 53 18 98
Connection Screws
Insulation Type Partially insulated
Length 18.5mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot