Schnepp BU 4000 V2A Jack Socket Vertical Stainless Steel 4mm Pin

Image Representative of Range

Schnepp BU 4000 V2A Jack Socket Vertical Stainless Steel 4mm Pin

MPN
BU 4000 V2A
Brand
Schnepp
EAN-13
2050000657665
Order Code
12-9025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Schnepp BU 4000 V2A jack socket is a vertically oriented connector with a 4 mm pin diameter, made from stainless steel. It is typically used in laboratory and installation applications where reliable connections are required. Its robust construction makes it ideal for use in professional and safety-critical environments.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Stainless steel
Cable Diameter 1.5mm²
Connection Soldering
Cross Section 1.5mm²
Cross section (flexible) (max.) 1.5mm²
Insulation Type Not insulated
Material (details) Stainless steel
Nominal Current 30A
Pin Ø 4mm
Temperature Range -20 - +60°C
Thread Type M6 x 0.75
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot