Schnepp 733814 Jack Socket Vertical 4mm Pin Diameter Red 1 piece

MPN
733814
Brand
Schnepp
EAN-13
2050000238277
Order Code
12-9008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.573
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 603 in stock

The Schnepp jack socket, with a vertical orientation and a pin diameter of 4 mm, is designed for reliable connections. Available in red, this component is commonly used in laboratory environments for soldering applications. Its high-quality construction makes it suitable for tasks requiring safety and precision in connection.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PVC
Insulation Type Partially insulated
Length 23mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot