Schnepp EBU 3000 Jack Socket Vertical 3mm Pin Diameter Silver

Image Representative of Range

Schnepp EBU 3000 Jack Socket Vertical 3mm Pin Diameter Silver

MPN
EBU 3000
Brand
Schnepp
EAN-13
2050001290311
Order Code
12-9041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The Schnepp EBU 3000 jack socket features a 3 mm silver pin and a vertical mounting orientation, ideal for secure connections in various applications. Typically used in laboratory and safety equipment, this durable connector ensures reliable performance. As a trusted brand, Schnepp provides high-quality jack sockets suitable for both 2 mm and 4 mm configurations.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Silver
Connection Screws
Contact Material Brass silver plated
Insulation Type Not insulated
Misc Attribute 1 Uninsulated
Nominal Current 30A
Pin Ø 3mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot