Schnepp 733822 Jack Socket Vertical 4mm Pin Diameter Black 1 piece

MPN
733822
Brand
Schnepp
EAN-13
2050000238284
Order Code
12-9009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.585
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,864 in stock

The Schnepp jack socket is a black, vertical socket with a pin diameter of 4 mm. It is typically used for laboratory connectors and installation applications, requiring soldering connections. This product is ideal for safely connecting compatible jack plugs in technical and laboratory settings.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PVC
Insulation Type Partially insulated
Length 23mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot