Schnepp 733830 Jack Socket Vertical 4mm Pin Yellow 1 piece

MPN
733830
Brand
Schnepp
EAN-13
2050000238291
Order Code
12-9010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.609
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

The Schnepp jack socket features a vertical design with a 4 mm pin diameter, available in yellow. This component is ideal for use in laboratory and installation applications due to its reliable soldering connection. It is suitable for integrating into various systems requiring a 4 mm jack connector.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Colour Yellow
Connection Soldering
Contact Material Nickel plated
Insulation Material PVC
Insulation Type Partially insulated
Length 23mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot