Schnepp 734365 Jack Socket 4mm Pin Vertical Black 1 piece

MPN
734365
Brand
Schnepp
EAN-13
2050000239175
Order Code
12-9015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 748 in stock

The Schnepp jack socket is a black, vertical connector with a 4 mm pin diameter. It is designed for use in laboratory environments and is compatible with safety jack plugs. This jack socket is ideal for creating secure electrical connections with its reliable connection screws.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Compatible with (details) Soldering eye Order No. 53 18 98
Connection Screws
Insulation Type Partially insulated
Length 18.5mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot