Schnepp KP 4000 L Jack Socket Plug Straight 4mm Pin Red

Image Representative of Range

Schnepp KP 4000 L Jack Socket Plug Straight 4mm Pin Red

MPN
KP 4000 L rt
Brand
Schnepp
EAN-13
2050000648359
Order Code
12-9074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.731
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

The Schnepp KP 4000 L is a red jack socket plug with a straight pin diameter of 4 mm, designed for secure connections. It is commonly used in laboratory environments for precise electrical connectivity. This single piece component is ideal for integrating into connector systems requiring safety and reliability.
Connector Type Plug, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Material (details) Insulation: PVC, contact: Nickel-plated brass
Misc Attribute KP 4000 L
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Jack socket
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot