Schnepp KP 4000 L Jack Socket Plug Straight 4mm Yellow 1 piece

Image Representative of Range

Schnepp KP 4000 L Jack Socket Plug Straight 4mm Yellow 1 piece

MPN
KP 4000 L ge
Brand
Schnepp
EAN-13
2050000648380
Order Code
12-9072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The Schnepp KP 4000 L is a safety jack socket plug designed for straight pin diameters of 4 mm and comes in yellow. It is typically used in laboratory settings where secure and robust connections are required. The plug is designed for safe and reliable electrical connections, suitable for various testing and measurement applications.
Connector Type Plug, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Material (details) Insulation: PVC, contact: Nickel-plated brass
Misc Attribute KP 4000 L
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Jack socket
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot