Schnepp EBU 2424 Jack Socket Vertical 2.4mm Pin Diameter Red

Schnepp EBU 2424 Jack Socket Vertical 2.4mm Pin Diameter Red

Order Code:

12-9039

Brand: Schnepp MPN: EBU 2424 ROT EAN-13: 2050001290274

Discontinued


The Schnepp EBU 2424 jack socket features a vertical orientation and a 2.4 mm pin diameter, available in red. Manufactured by Schnepp, it is a safety jack socket designed for laboratory connectors and safety applications. This single piece configuration is ideal for connecting jack plugs or receptacles in electrical testing setups.
Connector Type Socket, vertical vertical
Colour Red
Connection Screws
Contact Material Brass silver plated
Insulation Type Not insulated
Misc Attribute 1 Insulated
Misc Attribute 2 EBU 2424
Nominal Current 10A
Pin Ø 2.4mm
Type Jack socket

You may also like


Trustpilot