Schnepp KP 4000 S Jack Socket Plug Straight 4mm Pin Yellow 1 piece

Image Representative of Range

Schnepp KP 4000 S Jack Socket Plug Straight 4mm Pin Yellow 1 piece

MPN
KP 4000 S ge
Brand
Schnepp
EAN-13
2050000648434
Order Code
12-9077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

The Schnepp KP 4000 S is a straight jack socket plug featuring a 4 mm pin diameter and is available in yellow. It is designed for use as a laboratory connector, ensuring safety with its compatibility for 4 mm safety sockets. This plug is suitable for various laboratory applications, providing a secure and reliable connection.
Connector Type Plug, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Screws
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Material (details) Insulation: PVC · Contact: Nickel-plated brass
Misc Attribute KP 4000 S
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Jack socket
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot