Schnepp 734357 Jack Socket Red Vertical 4mm Pin Diameter 1 piece

MPN
734357
Brand
Schnepp
EAN-13
2050000239144
Order Code
12-9014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,241 in stock

The Schnepp jack socket features a vertical pin design with a 4 mm diameter and comes in red. This laboratory connector is suited for use in applications requiring safe and reliable connections, such as in electronic laboratories or test setups. It ensures secure connections through its screw attachment method.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Colour Red
Compatible with (details) Soldering eye Order No. 53 18 98
Connection Screws
Insulation Type Partially insulated
Length 18.5mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot