Schnepp KP 4000 L Jack Socket Plug Straight 4 mm Pin Blue 1 piece

Image Representative of Range

Schnepp KP 4000 L Jack Socket Plug Straight 4 mm Pin Blue 1 piece

MPN
KP 4000 L bl
Brand
Schnepp
EAN-13
2050000648366
Order Code
12-9071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.731
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The Schnepp KP 4000 L is a laboratory connector featuring a straight 4 mm pin, designed for secure and efficient electrical connections. This blue jack socket plug is ideal for use in safety-related applications due to its robust construction and reliable performance. It is commonly utilised in laboratory environments for testing and measurement purposes.
Connector Type Plug, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Material (details) Insulation: PVC · Contact: Nickel-plated brass
Misc Attribute KP 4000 L
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Jack socket
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot