Schnepp 733857 Jack Socket Vertical 4mm Pin Diameter Green 1 piece

MPN
733857
Brand
Schnepp
EAN-13
2050000238314
Order Code
12-9012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.575
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 470 in stock

The Schnepp jack socket is a vertical, green connector with a pin diameter of 4 mm. It's primarily used for laboratory applications and safety installations. The socket is designed for soldering connections and is suitable for use in various labour installation scenarios.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Green
Connection Soldering
Contact Material Nickel plated
Insulation Material PVC
Insulation Type Partially insulated
Length 23mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot