Schnepp 733865 Socket Vertical 4mm Pin White 1 piece

MPN
733865
Brand
Schnepp
EAN-13
2050000238321
Order Code
12-9013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

Schnepp's jack socket is a white, vertical connector with a 4 mm pin diameter suitable for laboratory and installation applications. This socket is designed for soldering connections, making it reliable for secure electrical connections. It is often used in settings that require safety jack plug and connector systems.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour White
Connection Soldering
Contact Material Nickel plated
Insulation Material PVC
Insulation Type Partially insulated
Length 23mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot