Schnepp KP 4000 L Jack Socket Plug Straight 4mm Pin Black 1 piece

Image Representative of Range

Schnepp KP 4000 L Jack Socket Plug Straight 4mm Pin Black 1 piece

MPN
KP 4000 L sw
Brand
Schnepp
EAN-13
2050000648342
Order Code
12-9075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.746
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The Schnepp KP 4000 L jack socket plug is a black, straight blade connector with a pin diameter of 4 mm. This safety jack plug is ideal for laboratory settings and ensures secure and reliable connections. It is commonly used in applications requiring robust and precise connectivity, typical in laboratory and technical environments.
Connector Type Plug, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Material (details) Insulation: PVC, contact: Nickel-plated brass
Misc Attribute KP 4000 L
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Jack socket
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot