Schnepp EBU2424 Jack Socket Vertical Pin Dia 2.4mm Black 1 piece

Image Representative of Range

Schnepp EBU2424 Jack Socket Vertical Pin Dia 2.4mm Black 1 piece

MPN
EBU 2424 SCHWARZ
Brand
Schnepp
EAN-13
2050001290267
Order Code
12-9040
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.870
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Schnepp EBU 2424 jack socket is a vertical, black connector with a pin diameter of 2.4 mm. It is typically used as a laboratory or safety connector due to its robust design. This jack socket is utilised in applications requiring reliable electrical connections, such as in Hirschmann connectors.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Connection Screws
Contact Material Brass silver plated
Insulation Type Not insulated
Misc Attribute 1 Insulated
Misc Attribute 2 EBU 2424
Nominal Current 10A
Pin Ø 2.4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot