Schnepp 734403 Jack Socket Vertical 4mm Pin Dia White 1 piece

MPN
734403
Brand
Schnepp
EAN-13
2050000239243
Order Code
12-9019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 964 in stock

This Schnepp jack socket features a 4 mm vertical pin and is available in white. It is designed for use with safety laboratory connectors. Typical applications include connecting equipment in electronics and laboratory settings.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour White
Compatible with (details) Soldering eye Order No. 53 18 98
Connection Screws
Insulation Type Partially insulated
Length 18.5mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot