Schnepp 733849 Jack Socket Blue Vertical 4mm Pin Diameter 1 piece

MPN
733849
Brand
Schnepp
EAN-13
2050000238307
Order Code
12-9011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.573
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 734 in stock

The Schnepp jack socket is a vertical connector with a 4 mm pin diameter, coloured in blue. It features a soldering connection and is designed for installation in laboratory equipment. This component is ideal for use in electrical and electronic testing environments, providing a reliable connection for various instruments.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material PVC
Insulation Type Partially insulated
Length 23mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot