Schnepp 734390 Jack Socket Vertical 4mm Pin Green 1 piece End-to-End Design

MPN
734390
Brand
Schnepp
EAN-13
2050000239229
Order Code
12-9018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.464
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Schnepp jack socket is a green, vertical connector with a pin diameter of 4 mm, ideal for laboratory use. It features connection screws for secure attachment and is compatible with 4mm safety sockets. This product is suitable for use in electrical and laboratory environments where reliable and safe connections are necessary.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Green
Compatible with (details) Soldering eye Order No. 53 18 98
Connection Screws
Insulation Type Partially insulated
Length 18.5mm
Nominal Current 16A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot