Schnepp KP 4000 S Jack Socket Plug Straight 4mm Black 1 piece

Image Representative of Range

Schnepp KP 4000 S Jack Socket Plug Straight 4mm Black 1 piece

MPN
KP 4000 S sw
Brand
Schnepp
EAN-13
2050000648397
Order Code
12-9080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The Schnepp KP 4000 S jack socket features a straight plug with a 4 mm pin diameter and comes in black. It is commonly used in laboratory settings as a safety connector for various electronic devices. This robust connector is ideal for secure and reliable connections in technical and scientific environments.
Connector Type Plug, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Screws
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Material (details) Insulation: PVC, contact: Nickel-plated brass
Misc Attribute KP 4000 S
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Jack socket
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot