LINDY 45627 Network cable RJ45 CAT 6 S/FTP Red 10m |
16-7642
|
|
|
1+ £19.58
Price per unit Ex VAT
|
Network cable, patch cable |
10.00m |
Red |
CAT 6 |
|
26 |
1.86cm |
|
S/FTP (S-STP) |
|
Cat6 |
|
RoHS, REACH, UL |
Copper |
|
11.6 x 21.5 x 8.3 mm |
|
11.6 x 21.5 x 8.3 mm |
84733080 |
|
LINDY 47313 RJ45 CAT 6a Network cable Black 10m S/FTP |
16-7678
|
|
Available to back order
|
1+ £21.77
Price per unit Ex VAT
|
Network cable, patch cable |
10.00m |
Black |
CAT 6A |
26 |
26 |
7.8cm |
|
S/FTP (S-STP) |
|
Cat7 |
10/100/1000Base-T(X) |
RoHS, REACH, UL, California Proposition 65 |
Copper |
|
11.6 x 22.8 x 8.3 mm |
|
11.6 x 22.8 x 8.3 mm |
84733080 |
|
LINDY 47327 Network cable RJ45 CAT 6a S/FTP White 7.50 m |
16-7685
|
|
Despatched within 4 working days - 10 in stock
|
1+ £14.50
Price per unit Ex VAT
|
Network cable, patch cable |
7.50m |
White |
CAT 6A |
26 |
26 |
7.8cm |
|
S/FTP (S-STP) |
|
Cat7 |
10/100/1000Base-T(X) |
RoHS, REACH, UL, California Proposition 65 |
Copper |
|
11.6 x 22.8 x 8.3 mm |
|
11.6 x 22.8 x 8.3 mm |
84733080 |
|
LINDY 47563 RJ45 CAT 6 U/FTP Patch Cable 3m White |
16-7725
|
|
Available to back orderBack order, lead time 11 days
|
1+ £4.67
Price per unit Ex VAT
|
Network cable, patch cable |
3.00m |
White |
CAT 6 |
|
32 |
|
|
U/FTP (STP) |
|
Cat6 |
10/100/1000Base-T(X) |
|
|
|
|
|
|
84733080 |
|
LINDY 47630 Network Cable RJ45 Cat 6A S/FTP Grey 0.30m |
16-7729
|
|
Despatched within 4 working days - 30 in stock
|
3+ £1.71
Price per unit Ex VAT
|
Network cable, patch cable |
0.30m |
Grey |
CAT 6A |
28 |
28 |
7.4cm |
Round |
S/FTP (S-STP) |
Round |
Cat6a |
10GBase-T |
RoHS, REACH, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47632 RJ45 CAT 6A S/FTP 1 m Grey Network Cable 1-1 wired Assembly |
16-7731
|
|
Despatched within 4 working days - 46 in stock
|
2+ £2.64
Price per unit Ex VAT
|
Network cable, patch cable |
1.00m |
Grey |
CAT 6A |
28 |
27 |
7.4cm |
Round |
S/FTP (S-STP) |
Round |
Cat6a |
10GBase-T |
RoHS, REACH, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47634 Network Cable RJ45 CAT 6A S/FTP Grey 3 m |
16-7733
|
|
Despatched within 4 working days - 40 in stock
|
1+ £4.88
Price per unit Ex VAT
|
Network cable, patch cable |
3.00m |
Grey |
CAT 6A |
28 |
28 |
7.4cm |
Round |
S/FTP (S-STP) |
Round |
Cat6a |
10GBase-T |
RoHS, REACH, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47635 Network Cable RJ45 CAT 6A S/FTP Grey 5.00 m |
16-7734
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.46
Price per unit Ex VAT
|
Network cable, patch cable |
5.00m |
Grey |
CAT 6A |
28 |
28 |
7.4cm |
Round |
S/FTP (S-STP) |
Round |
Cat6a |
10GBase-T |
RoHS, REACH, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47639 Network Cable RJ45 20 m Grey CAT 6A S/FTP |
16-7738
|
|
Despatched within 4 working days - 14 in stock
|
1+ £19.92
Price per unit Ex VAT
|
Network cable, patch cable |
20.00m |
Grey |
CAT 6A |
28 |
28 |
7.4cm |
Round |
S/FTP (S-STP) |
Round |
Cat6a |
|
RoHS, REACH, California Proposition 65 |
Copper |
CE, REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47640 Network Cable RJ45 Cat 6A S/FTP Grey 30m s |
16-7739
|
|
Available to back orderBack order, lead time 11 days
|
1+ £39.76
Price per unit Ex VAT
|
Polybag |
30.00m |
Grey |
CAT 6A |
28 |
28 |
7.4cm |
Round |
S/FTP (S-STP) |
Round |
Cat6a |
10GBase-T |
RoHS, REACH, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47644 Network Cable SFTP Green 1.5 m 1 piece RJ45 1-1 wired |
16-7740
|
|
Available to back orderBack order, lead time 11 days
|
1+ £5.30
| 1+ |
£5.30 |
| 10+ |
£5.02 |
| 50+ |
£4.93 |
Price per unit Ex VAT
|
Network cable, patch cable |
1.50m |
Green |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47647 Network Cable S/FTP 1.00 m Green RJ45 1 piece 1-1 wired |
16-7742
|
|
Despatched within 4 working days - 38 in stock
|
1+ £3.45
Price per unit Ex VAT
|
Network cable, patch cable |
1.00m |
Green |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47649 Network Cable S/FTP 3m Green RJ45 1-1 wired |
16-7744
|
|
Despatched within 4 working days - 105 in stock
|
1+ £7.61
Price per unit Ex VAT
|
Network cable, patch cable |
3.00m |
Green |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47650 Network Cable S/FTP 5m Green RJ45 1-1 wired |
16-7745
|
|
Despatched within 4 working days - 2 in stock
|
1+ £10.60
Price per unit Ex VAT
|
Network cable, patch cable |
5.00m |
Green |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47651 Network Cable RJ45 S/FTP 7.50 m Green wired assembly |
16-7746
|
|
Available to back orderBack order, lead time 11 days
|
1+ £18.90
Price per unit Ex VAT
|
Network cable, patch cable |
7.50m |
Green |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47652 Network Cable S/FTP RJ45 10m Green 1-1 wired Assembly |
16-7747
|
|
Despatched within 4 working days - 17 in stock
|
1+ £18.50
Price per unit Ex VAT
|
Network cable, patch cable |
10.00m |
Green |
|
26 |
26 |
7.8cm |
|
S/FTP (S-STP) |
|
Cat7 |
|
RoHS, REACH, UL, California Proposition 65 |
Copper |
|
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47653 Network Cable RJ45 S/FTP 15m Green 1-1 wired |
16-7748
|
|
Despatched within 4 working days - 3 in stock
|
1+ £26.34
Price per unit Ex VAT
|
Network cable, patch cable |
15.00m |
Green |
|
26 |
26 |
7.8cm |
|
S/FTP (S-STP) |
|
Cat7 |
|
RoHS, REACH, UL, California Proposition 65 |
Copper |
|
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47659 Network Cable Yellow 1.50 m RJ45 S/FTP 1-1 wired |
16-7751
|
|
Despatched within 4 working days - 8 in stock
|
1+ £4.18
| 1+ |
£4.18 |
| 10+ |
£4.00 |
| 50+ |
£3.95 |
Price per unit Ex VAT
|
Network cable, patch cable |
1.50m |
Yellow |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47660 Network Cable Yellow RJ45 S/FTP 0.30 m 1 piece 1-1 wired |
16-7752
|
|
|
2+ £2.62
| 2+ |
£2.62 |
| 10+ |
£2.52 |
| 50+ |
£2.49 |
Price per unit Ex VAT
|
Network cable, patch cable |
0.30m |
Yellow |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47661 Network Cable Yellow RJ45 S/FTP 0.50m s |
16-7753
|
|
Despatched within 4 working days - 8 in stock
|
2+ £2.80
Price per unit Ex VAT
|
Polybag |
0.50m |
Yellow |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
CE, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47662 Network Cable Yellow S/FTP RJ45 1.00 m 1-1 wired |
16-7754
|
|
Despatched within 4 working days - 140 in stock
|
1+ £3.45
Price per unit Ex VAT
|
Network cable, patch cable |
1.00m |
Yellow |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
|
RoHS, REACH, UL, California Proposition 65 |
Copper |
CE, REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47664 Network Cable RJ45 S/FTP Yellow 3.00 m 1-1 wired |
16-7755
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £7.09
Price per unit Ex VAT
|
Network cable, patch cable |
3.00m |
Yellow |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47665 Network Cable RJ45 S/FTP Yellow 5m 1 piece 1-1 wired |
16-7756
|
|
Despatched within 4 working days - 11 in stock
|
1+ £10.60
Price per unit Ex VAT
|
Network cable, patch cable |
5.00m |
Yellow |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47666 Network Cable S/FTP RJ45 7.50 m Yellow s Wired Assembly |
16-7757
|
|
Despatched within 4 working days - 1 in stock
|
1+ £14.50
Price per unit Ex VAT
|
Network cable, patch cable |
7.50m |
Yellow |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47667 Network Cable Yellow S/FTP RJ45 10m |
16-7758
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £18.50
Price per unit Ex VAT
|
Polybag |
10.00m |
Yellow |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47669 Network Cable S/FTP Yellow 20 m RJ45 |
16-7759
|
|
|
1+ £40.51
Price per unit Ex VAT
|
Polybag |
20.00m |
Yellow |
|
26 |
26 |
7.8cm |
Round |
S/FTP (S-STP) |
|
Cat7 |
10GBase-T |
RoHS, REACH, UL, California Proposition 65 |
Copper |
REACH, RoHS |
11.6 x 22.8 x 8.3 mm |
Straight |
11.6 x 22.8 x 8.3 mm |
|
Straight |
LINDY 47864 network cable RJ45 patch cable CAT 6A S/FTP 2m yellow |
16-7798
|
|
Despatched within 4 working days - 35 in stock
|
1+ £4.01
Price per unit Ex VAT
|
Network cable, patch cable |
2.00m |
Yellow |
CAT 6A |
27 |
27 |
7.2cm |
Round |
S/FTP (S-STP) |
Round |
Cat6a |
|
RoHS, REACH |
Copper |
REACH, RoHS |
11.6 x 21.5 x 8.3 mm |
Straight |
11.6 x 21.5 x 8.3 mm |
|
Straight |
LINDY 48034 Network cable RJ45 patch CAT 6 U/UTP 3m Red |
16-7816
|
|
Despatched within 3 working days - 54 in stock
|
1+ £4.06
Price per unit Ex VAT
|
Network cable, patch cable |
3.00m |
Red |
6 |
|
24 |
6.9cm |
|
U/UTP (UTP) |
|
Cat6 |
10/100/1000Base-T(X) |
RoHS, REACH, UL, California Proposition 65 |
Copper |
|
11.6 x 22.8 x 8.3 mm |
|
11.6 x 22.8 x 8.3 mm |
84733080 |
|
LINDY 48160 Network cable RJ45 CAT 6 U/UTP 0.30 m Grey |
16-7847
|
|
Despatched within 4 working days - 4 in stock
|
5+ £1.05
Price per unit Ex VAT
|
Network cable, patch cable |
0.30m |
Grey |
6 |
|
26 |
6.9cm |
|
U/UTP (UTP) |
|
Cat6 |
10/100/1000Base-T(X) |
RoHS, REACH, California Proposition 65 |
Copper-Clad Aluminium (CCA) |
|
11.6 x 22.8 x 8.3 mm |
|
11.6 x 22.8 x 8.3 mm |
84733080 |
|
LINDY 48175 RJ45 CAT 6 U/UTP Network cable 5.00 m Blue |
16-7856
|
|
Despatched within 4 working days - 4 in stock
|
2+ £3.96
Price per unit Ex VAT
|
Network cable, patch cable |
5.00m |
Blue |
6 |
|
26 |
6.9cm |
|
U/UTP (UTP) |
|
Cat6 |
10/100/1000Base-T(X) |
RoHS, REACH, California Proposition 65 |
Copper-Clad Aluminium (CCA) |
|
11.6 x 22.8 x 8.3 mm |
|
11.6 x 22.8 x 8.3 mm |
84733080 |
|