LINDY 47639 Network Cable RJ45 20 m Grey CAT 6A S/FTP

MPN
47639
Brand
LINDY
EAN-13
4002888476393
Order Code
16-7738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £23.44 £19.92
10+ £19.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

LINDY 47639 is a 20-metre network cable designed to meet the demands of high-speed data transmission within professional and commercial networking environments. This grey RJ45 cable is categorised as Cat.6A S/FTP, ensuring superior protection against interference through its shielded and foiled twisted pair construction, which guarantees reliable performance in environments prone to electromagnetic interference. Its robust design uses TPE (thermoplastic elastomer) material, contributing to enhanced durability and flexibility, making it an ideal choice for challenging installation scenarios such as in data centres or industrial settings. The LINDY 47639 cable is suited for connecting servers, routers, switches, or other network infrastructure components, effectively supporting a wide range of applications that demand high bandwidth and reduced latency.
Type Network cable, patch cable
Length 20.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH, California Proposition 65
Compliance certificates CE, REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 500 MHz
Height 8.3mm
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Grey
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot