LINDY 47664 Network Cable RJ45 S/FTP Yellow 3.00 m 1-1 wired

MPN
47664
Brand
LINDY
EAN-13
4002888476645
Order Code
16-7755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £8.34 £7.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 47664 is a high-performance network cable designed for reliable data transmission across short distances, making it suitable for various networking applications. This 3.00 metre RJ45 S/FTP (Shielded Foiled Twisted Pair) cable features robust shielding to minimise interference and ensure optimal signal integrity, essential for maintaining high-speed connectivity in sophisticated network environments. The cable is engineered with an emphasis on durability and flexibility, making it ideal for use in both residential and commercial networks, connecting devices such as routers, switches, and computers. Its one-to-one wiring configuration enhances its versatility, allowing seamless integration into existing network systems while maintaining compliance with industry standards. The LINDY 47664 cable is coloured yellow for easy identification and organisation within complex wiring setups.
Type Network cable, patch cable
Length 3.00m
Colour Yellow
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 600 MHz
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Plug and Play Yes
Product colour Yellow
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot