LINDY 47327 Network cable RJ45 CAT 6a S/FTP White 7.50 m

MPN
47327
Brand
LINDY
EAN-13
4002888473279
Order Code
16-7685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £17.06 £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

LINDY 47327 is a network cable, specifically designed as an RJ45 CAT 6a S/FTP cable, with a length of 7.50 metres, and is available in a white finish. This high-performance cable supports data transmission speeds up to 10 Gbps, making it highly suitable for high-speed network environments where reliable data transfer is critical. With its shielded foiled twisted pair (S/FTP) construction, it effectively minimises electromagnetic interference and crosstalk, ensuring optimal signal integrity and performance. Engineers often utilise this cable in applications requiring robust and low-latency networking solutions, such as connecting network routers, switches, and other Ethernet-enabled devices in both residential and commercial settings. The LINDY 47327 is ideal for situations where a dependable and fast connection is essential, ensuring uninterrupted data flow within complex network infrastructures.
Type Network cable, patch cable
Length 7.50m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot