LINDY 47640 Network Cable RJ45 Cat 6A S/FTP Grey 30m s

MPN
47640
Brand
LINDY
EAN-13
4002888476409
Order Code
16-7739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £46.78 £39.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 47640 is a network cable assembly designed with an RJ45 connector supporting Category 6A performance, engineered for high-speed data transmission. This grey 30-metre cable features a Shielded Foiled Twisted Pair (S/FTP) construction, providing superior protection against electromagnetic interference and crosstalk, ensuring optimal signal integrity. Ideal for technical environments, the cable is suitable for connecting network devices such as routers, switches, and patch panels, facilitating reliable and efficient data communication within enterprise network infrastructures. Its robust construction and compliance with international standards make it a dependable choice for engineers seeking to establish or upgrade network systems requiring up to 10 Gbps bandwidth over long distances in dense networking setups.
Type Polybag
Length 30.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 500 MHz
Height 8.3mm
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Plug and Play Yes
Product colour Grey
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot