LINDY 48034 Network cable RJ45 patch CAT 6 U/UTP 3m Red

MPN
48034
Brand
LINDY
EAN-13
4002888480345
Order Code
16-7816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

LINDY 48034 is a network cable assembly designed as a reliable solution for various networking needs. This RJ45 patch cable, compliant with Category 6 standards, features unshielded twisted pair (U/UTP) construction, ensuring optimal performance for data transmissions up to 1 Gbps over its 3-metre length. The vibrant red colour enhances visibility in dense cable environments or network installations. Primarily used for connecting routers, switches, and patch panels, it supports reliable data communication in both residential and industrial Ethernet environments. The cable is particularly suited for applications that require consistent network performance and minimal crosstalk within a specified reach.
Type Network cable, patch cable
Length 3.00m
Colour Red
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Red
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot