LINDY 48160 Network cable RJ45 CAT 6 U/UTP 0.30 m Grey

MPN
48160
Brand
LINDY
EAN-13
4002888481601
Order Code
16-7847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

LINDY 48160 is a high-quality network cable designed for efficient and reliable data transmission. This RJ45 CAT 6 U/UTP Ethernet cable, measuring 0.30 metres in length and finished in grey, is specifically suited for high-speed local area networks. It features unshielded twisted pair (U/UTP) construction, which supports data rates up to 1 Gbps, making it ideal for both home and office networking solutions where short cable runs are required, such as connecting routers, switches, and patch panels. Engineered for durability and optimal performance, the cable is suitable for environments requiring robust and stable network connections, from small network setups to more complex configurations needing quick and reliable data exchange.
Type Network cable, patch cable
Length 0.30m
Colour Grey
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Grey
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot