LINDY 47313 RJ45 CAT 6a Network cable Black 10m S/FTP

MPN
47313
Brand
LINDY
EAN-13
4002888473132
Order Code
16-7678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £21.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LINDY 47313 is a high-performance RJ45 CAT 6a network cable designed for reliable data transmission across various applications. This 10-metre S/FTP patch cable is encased in a robust black sheath, offering enhanced shielding that reduces electromagnetic interference, ensuring optimal connectivity in demanding environments. Suitable for both residential and professional settings, this cable supports high-speed data transfer, making it ideal for connecting routers, switches, and other networking equipment in office networks, data centres, and server rooms. The cable's construction adheres to CAT 6a standards, providing superior bandwidth and performance in contemporary Ethernet applications. With its precision-engineered design, this network cable ensures consistent performance for engineers and IT professionals seeking dependable connectivity solutions.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Black
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot